• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8428 8428250 Safety shoes S3 Shoe size (EU): 50 Blue 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 84282 S3 Gr.50 PUR-Sole W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Sole width 11
  • Comfortable footbed uvex 1 business
Product type

Safety shoes

Factory colour

Blue

Safety class

S3

Shoe size (EU)

50

Sole material

Polyurethane (PU)

Lacing type

Shoe laces

Protective cap

Steel

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345:2011

Material

Velour

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264742 uvex 8428 8428250 Safety shoes S3 Shoe size (EU): 50 Blue 1 Pair

Datasheet 2264742 uvex 8428 8428250 Safety shoes S3 Shoe size (EU): 50 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2264742 uvex 8428 8428250 Safety shoes S3 Shoe size (EU): 50 Blue 1 Pair

Description

Modern elegance meets remarkable security features! Whether in business or leisure, the casual uvex 1 business lace-up shoes can be combined in style with a smart suit and trendy jeans. The uvex 1 business lace-up shoes from dark blue velours appear on the outside in a classic look. The light gray laces, refined decorative seams and striking sole seam also give the lace-up shoes modern details.
The safety shoes look good and also reliably protect against risks at the workplace: The integrated and particularly wide steel cap protects toes from falling objects and impacts. The non-slip midsole protects the foot from sharp objects from the bottom without restricting the shoe's flexibility. The SRC polyurethane outsole prevents slipping on wet ceramic tiles and steel floors. In addition, the innovative uvex climazone technology prevents excessive sweating in safety shoes. The smart laces are the ideal companion for active men who commute between the office and the work hall, while also placing great emphasis on style, safety and comfort.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)