• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8886814 Cargo trousers Grey Size: 62

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Men
  • Closure: Button closure
  • Fit: Regular Fit
Product type

Cargo trousers

Factory colour

Grey

Size

62

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489256 uvex 8886814 Cargo trousers Grey Size: 62

Description

Cargo trousers men - uvex suXXeed GreenCycleModel: 7334,Article No.: 88868Color: anthraciteMaterial: 48% polyester (vinature), 48% cotton, 4% elastane (vinatur 550)approx. 230 g/m²- regular fit- Cradle to Cradle gold certified- Circular product for a clean future- Ergonomic cutting guide- Elastic band in the rear waistband- Front closure with button panel- Left side pocket with button fasteningAnd inside mobile phone case- Customs pocket, as well as pen pocket on the right- Back pocket on the left and right without flap- uvex logo engraved on right hand slit pocket and on leg- Cradle to Cradle gold- Care: Washing: 60°C, not chlorinated,-Drying with reduced thermalLoad, medium ironing temperature, cleaning withPerchloroethylene,- Laundry facilities- Sizes: 23-32, 42-66, 90-110

This text is machine translated.

More interesting products

(*All information is plus legal VAT)