• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex Bamboo TwinFlex D xg 6009009 Cut-proof glove Size (gloves): 9 EN 397 1 Pair

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

76 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 17.99
-11 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves Bamboo Twinflex D xg size 9

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Polymer

Size

9

Factory colour

Blue

Black

EN standard

EN 397

Content

1 Pair

Material (back of the hand)

Rayon

HPPE

Polyamide

Spandex

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2490179 uvex Bamboo TwinFlex D xg 6009009 Cut-proof glove Size (gloves): 9 EN 397 1 Pair

User & Safety Instructions

User & Safety Instructions 2490179 uvex Bamboo TwinFlex D xg 6009009 Cut-proof glove Size (gloves): 9 EN 397 1 Pair

Description

uvex Bamboo Twinflex® D xg noticeably better: The Bamboo Twinflex® technology combines the best of two worlds in a cut-protection glove (Cut Level D). On the inside of the glove: Thanks to the bamboo fibers, the wearer experiences a noticeable comfort for her skin. The smooth fit and high moisture absorption with fast impact ensure long-lasting comfort and high wearing acceptance. On the outside of the glove: High-performance fibers provide reliable hohem protection against external hazards such as abrasion and cuts. The additional uvex protexxion zone in the area between thumb and index finger offers twice the abrasion resistance (200%) as the inside of the glove and thus increases the service life and durability. Thanks to the Xtra-Grip coating made of Aqua-Polymer foam, the Bamboo Twinflex® D xg offers excellent grip in dry and slightly damp/oily conditions. Bamboo viscose; in addition, the Bamboo Twinflex D xg is made up of 45% sustainable materials: Recycled polyamide and bamboo viscose, which is based on renewable raw materials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)