• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex C500 XG 6060009 Cut-proof glove Size (gloves): 9 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 34.99
-29 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex CUT PROTECTION GLOVE C 500 XG

Our service for you

Technical specifications

Product type

Cut-proof glove

Size

9

Factory colour

Lime

Anthracite

Cut resistance level

C

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

HPPE

Polyamide

Documents & Downloads

Datasheet

Datasheet 2160283 uvex C500 XG 6060009 Cut-proof glove Size (gloves): 9 EN 388 1 Pair

Datasheet 2160283 uvex C500 XG 6060009 Cut-proof glove Size (gloves): 9 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2160283 uvex C500 XG 6060009 Cut-proof glove Size (gloves): 9 EN 388 1 Pair

Description

Features

  • Cut protective gloves or forearm protection (uvex C500 sleeve) with excellent wearing comfort
  • Excellent mechanical abrasion by the innovative soft grip coating (uvex C500 wet plus and uvex C 500 XG)
  • Very good grip in dry (All Models) slightly damp or wet (uvex C500 wet plus) and oily (uvex C 500 XG) environments
  • Very high cut through the patented uvex bamboo twin flex® Technology
  • High flexibility
  • Very good sense and finger-tip feeling
  • Perfect fit by 3D Ergo Technology
  • Silicone-free in accordance with footprint test
  • Applications: automotive industry, installation, maintenance, metal processing, forwarding/logistics, sorting, Glass Handling, sheet metal processing, maintenance, paper industry, construction, iron/steel industry.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)