• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex D500 foam 6060410 Cut-proof glove Size (gloves): 10 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 27.99
-32 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex CUT PROTECTION GLOVE D500 foam

Our service for you

Technical specifications

Product type

Cut-proof glove

Size

10

Factory colour

Lime

Anthracite

Cut resistance level

D

EN standard

EN 388

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 2160289 uvex D500 foam 6060410 Cut-proof glove Size (gloves): 10 EN 388 1 Pair

Datasheet 2160289 uvex D500 foam 6060410 Cut-proof glove Size (gloves): 10 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2160289 uvex D500 foam 6060410 Cut-proof glove Size (gloves): 10 EN 388 1 Pair

Description

Features

  • Cut protection glove with excellent wearing comfort
  • Excellent mechanical abrasion by the innovative soft-grip coating
  • Very good grip in dry and damp environments
  • Very high cut (Level D) through the patented uvex bamboo twin flex® Technology
  • High Flexibility
  • Very good sense and finger-tip feeling
  • Perfect fit by 3D Ergo Technology
  • Applications: automotive industry, construction, brewery beverage industry, glass industry, maintenance, metal industry.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)