• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-5 9183041 Safety glasses Black, Green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

U-clamp glasses uvex i-5 gray welder's protection 1.7 inf. plus 9183041

Our service for you

Technical specifications

  • Coating: uvex infradur plus
  • Properties Shea tint: Perfect color perception according to uvex sun protection filters
  • Identification number of washer: 1.7
  • Transmission 0.5
  • Further identification disc: W 1 FT CE
Product type

Safety glasses

Factory colour

Black

Green

Window tinting

Grey

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488144 uvex i-5 9183041 Safety glasses Black, Green

Description

Maximum security through innovative, modern design: With its x-tended eyeshield and sideshield, the uvex i-5 protects the eye particularly reliably – in every situation. Sophisticated features ensure first-class wearing comfort even during longer periods of use.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)