• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-5 9183065 Safety glasses Grey, Blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex i-5 colorless sv sapp. 9183065

Our service for you

Technical specifications

  • Coating: uvex supravision sapphire
  • Properties of window tinting: No special properties
  • Identification number of washer: 2C-1.2
  • Transmission: 0.91
  • Further marking disc: W 1 FT K CE
Product type

Safety glasses

Factory colour

Grey

Blue

Window tinting

None

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488148 uvex i-5 9183065 Safety glasses Grey, Blue

Description

Maximum security through innovative, modern design: With its x-tended eyeshield and sideshield, the uvex i-5 protects the eye particularly reliably – in every situation. Sophisticated features ensure first-class wearing comfort even during longer periods of use.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)