User & Safety Instructions 2488134 uvex i-guard+ planet 9143297 Safety goggles Grey, Blue
Description
uvex i-guard+ planet 9143- Member of the uvex i-range planet - versatile 3in1 protective glasses range, which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Soft, flexible face support that adapts to the wearer for optimal protection and comfort. Also protects against liquids and coarse dust (marking 3 and 4)- Increased mechanical strength - marking B.- Robust polycarbonate glass with proven uvex supravision coating technology - permanently fog-free and scratch-resistant glass- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400 nm- metal-free- Additional frame and head band consisting of recycled material- Anthracite, turquoise, W 166 34 B CE- Glass PC colorless, UV400 / 2C-1,2 W1 BKN CE- Coating uvex supravision excellence
This text is machine translated.
Description
uvex i-guard+ planet 9143- Member of the uvex i-range planet - versatile 3in1 protective glasses range, which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Soft, flexible face support that adapts to the wearer for optimal protection and comfort. Also protects against liquids and coarse dust (marking 3 and 4)- Increased mechanical strength - marking B.- Robust polycarbonate glass with proven uvex supravision coating technology - permanently fog-free and scratch-resistant glass- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400 nm- metal-free- Additional frame and head band consisting of recycled material- Anthracite, turquoise, W 166 34 B CE- Glass PC colorless, UV400 / 2C-1,2 W1 BKN CE- Coating uvex supravision excellence