• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex i-lite 9143281 Safety glasses Grey, Yellow

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-clamp glasses uvex i-lite gray 23% sv ex. 9143281

Our service for you

Technical specifications

  • Coating: uvex supravision excellence
  • Characteristics of window tinting: Signal color detection
  • Identification number of washer: 5-2.5
  • Transmission: 0.23
  • Further identification disc: W 1 F CE
Product type

Safety glasses

Factory colour

Grey

Yellow

Window tinting

Grey

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2488129 uvex i-lite 9143281 Safety glasses Grey, Yellow

User & Safety Instructions

User & Safety Instructions 2488129 uvex i-lite 9143281 Safety glasses Grey, Yellow

Description

uvex i-lite 9143- Member of the uvex i-range - versatile 3in1 protective glasses range,Which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Multi-stage tilt adjustment allows a high degree of tiltIndividualization to make a good fit for all heads and mindsforms- Ergonomically shaped brackets ensure a secure fit without pressure points- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- metal-free- Anthracite socket, lime / W 166 F CE- Disc PC gray 23 %, UV400 / 5-2.5 W1 FKN CE- Coating uvex supravision excellence

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)