User & Safety Instructions 2488132 uvex i-lite planet 9143295 Safety glasses Grey, Blue
Description
uvex i-lite planet 9143- Member of the uvex i-range planet - versatile 3in1 protective glasses range, which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Multi-stage tilt adjustment allows a high degree of individualization to ensure a good fit for all head and face shapes- Ergonomically shaped brackets ensure a secure fit without pressure points- Robust polycarbonate glass with proven uvex supravision coating technology - permanently fog-free and scratch-resistant glass- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400 nm- metal-free- Clip consisting of biobased material- Anthracite, turquoise / W 166 F CE- Glass PC colorless, UV400 / 2C-1,2 W1 FKN CE- Coating uvex supravision excellence
This text is machine translated.
Description
uvex i-lite planet 9143- Member of the uvex i-range planet - versatile 3in1 protective glasses range, which enables a flexible selection for almost every work area- Large, flat disc design for an unrestricted field of view- X-tended sideshield offers additional protection in the side area- Multi-stage tilt adjustment allows a high degree of individualization to ensure a good fit for all head and face shapes- Ergonomically shaped brackets ensure a secure fit without pressure points- Robust polycarbonate glass with proven uvex supravision coating technology - permanently fog-free and scratch-resistant glass- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400 nm- metal-free- Clip consisting of biobased material- Anthracite, turquoise / W 166 F CE- Glass PC colorless, UV400 / 2C-1,2 W1 FKN CE- Coating uvex supravision excellence