• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex megasonic 9320045 Safety goggles Black, Green

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex megasonic gray welding goggles 5 inf. plus 9320045

Our service for you

Technical specifications

  • Coating: uvex infradur plus
  • Properties Shea tint: Perfect color perception according to uvex sun protection filters
  • Marking number of washer: 5
  • Transmission: 0.02
  • Further marking disc: W 1 BT CE
Product type

Safety goggles

Factory colour

Black

Green

Window tinting

Grey

Material

Polycarbonate (PC)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488155 uvex megasonic 9320045 Safety goggles Black, Green

Description

With its revolutionary disc design and the associated unlimited field of view, the uvex megasonic provides for the best view at all times – even under difficult conditions. Their sporty, ergonomic design and the pleasant wearing properties make it a reliable companion in everyday work.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)