• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex megasonic planet 9320295 Safety glasses UV protection Grey, Green EN 166:2001, EN 170:2002

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety glasses megasonic planet FBL. sv exc. anth/jade

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Grey

Green

Window tinting

None

EN standard

EN 166:2001

EN 170:2002

Material

Recycled plastic

Features

UV protection

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017856 uvex megasonic planet 9320295 Safety glasses UV protection Grey, Green EN 166:2001, EN 170:2002

Description

With its revolutionary disc design and the associated unlimited field of vision the Uvex megasonic provides best view at all times – even under difficult conditions. Its sporty, ergonomic design and pleasant wearing properties make it a reliable companion in the daily work.

This text is machine translated.

Features

  • General characteristics
  • Functional full-view glasses in ski goggles design with a panoramic field of view
  • Unique, frameless glass screen design with maximum optimized field of view for better perception of danger areas and increased safety
  • Uvex protecting planet – disk made from mass-balanced PC, body, headband and packaging made from recycled material on a pro rata basis
  • Robust polycarbonate lens with proven Uvex supravision coating technology – permanently fog and scratch-resistant disc
  • Metal-free
  • Frame color: Anthracite
  • Headband: Anthracite, jade
  • PC disc: Colorless
  • Comfort features
  • Soft, adaptive face support offers universal fit for different head and face shapes as well as a tight fit without pressure points
  • Generous internal volume and cut-outs for spectacle frames make it possible to wear comfortably without pressure marks even for spectacle wearers
  • Indirect ventilation system for increased air circulation
  • 30 mm wide, length-adjustable textile headband for optimum hold and individual adaptability
  • Protective features
  • Certified according to EN 166 (personal eye protection) and EN 170 (UV-protection-Filter)
  • Identification W 166 34 BT CE – 2C-1.2 W1 BTKN CE
  • UV400 – 100% protection from hazardous UV radiation up to 400 nm
  • Increased mechanical strength – identification BT (120 m/s, tested under extreme temperatures -5°C, +55°C)

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)