• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos 9192415 Safety glasses Grey, Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-glasses uvex pheos colorless ETC 9192415

Our service for you

Technical specifications

  • Coating: uvex supravision ETC.Properties of window tinting: No special propertiesIdentification number of washer: 2C-1.2Transmission: 0.91Further identification disc: W 1 FT CE
Product type

Safety glasses

Factory colour

Grey

Blue

Window tinting

None

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2488150 uvex pheos 9192415 Safety glasses Grey, Blue

Datasheet 2488150 uvex pheos 9192415 Safety glasses Grey, Blue

User & Safety Instructions

User & Safety Instructions 2488150 uvex pheos 9192415 Safety glasses Grey, Blue

Description

The uvex pheos is not just a safety goggles: With its modern fashion look, it is a welcome companion in everyday work. Behind the attractive design is innovative protective glasses technology: The heart is the duospheric disc, which not only offers a large field of view, but is also particularly scratch-proof and permanently fog-free on the outside through the high-quality uvex supravision coating technology. The uvex pheos can be expanded to a set depending on the application area by means of an additional frame and a headband.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)