• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos nxt 9128265 Safety glasses UV protection Blue, Anthracite EN 166:2001, EN 170:2002

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety glasses Pheos NXT FBL. sv exc. Blue/ anthracite

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Blue

Anthracite

Window tinting

None

EN standard

EN 166:2001

EN 170:2002

Material

Plastic

Features

UV protection

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017850 uvex pheos nxt 9128265 Safety glasses UV protection Blue, Anthracite EN 166:2001, EN 170:2002

Description

Appealing classic-sporty design, pleasant ease and optimum protection – all this is combined by the Uvex pheos NXT. The special design of the brackets does not only impress visually: The direction-oriented structure ensures, for instance, an extremely good grip - even during demanding work. Numerous recesses in the frame of spectacles improve the air circulation and give the glasses a lightness without losing robustness. In addition, the large panorama panel offers a distortion-free, large field of view, in order to maintain the view at all times. The Uvex pheos NXT is an appealing all-rounder and ideal companion for a variety of work areas.

This text is machine translated.

Features

  • General characteristics
  • Classic-sporty light weight with new handle construction for optimum, secure hold at all times
  • Robust polycarbonate lens with proven Uvex supravision coating technology – permanently fog and scratch-resistant disc
  • Metal-free
  • Frame color: Blue, anthracite
  • PC disc: Colorless
  • Comfort features
  • Ergonomically shaped headband with grip structure and soft ear tips provide for comfortable, secure hold without pressure points
  • Increased air circulation for excellent climate-optimized comfort thanks to numerous recesses in the frame of spectacles
  • Anatomically shaped nose support for all-day comfort
  • Protective features
  • Certified according to EN 166 (personal eye protection) and EN 170 (UV-protection-Filter)
  • Identification: W 166 FT CE – 2C-1.2 W1 FTKN CE
  • UV400 – 100% protection from hazardous UV radiation up to 400 nm

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)