U-clamp glasses uvex sports style colorless ETC. 9193415
Our service for you
Technical specifications
Coating: uvex supravision ETC.Properties of window tinting: No special propertiesIdentification number of washer: 2C-1.2Transmission: 0.91Further identification disc: W 1 FT CE
Product type
Safety glasses
Factory colour
Grey
Blue
Window tinting
None
Material
Polycarbonate (PC)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Datasheet 2488151 uvex sportstyle 9193415 Safety glasses Grey, Blue
User & Safety Instructions
User & Safety Instructions 2488151 uvex sportstyle 9193415 Safety glasses Grey, Blue
Description
This is how eye protection works today. The uvex sports style stands for a new generation of innovative safety glasses: Clear, sporty design meets highest functionality and safety - this lightweight is something everyone likes to wear!
This text is machine translated.
Description
This is how eye protection works today. The uvex sports style stands for a new generation of innovative safety glasses: Clear, sporty design meets highest functionality and safety - this lightweight is something everyone likes to wear!