• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex super OTG planet 9169295 Safety glasses UV protection Grey, Green EN 166:2001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety glasses super OTG planetary FBL. sv exc. anth/jade

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Grey

Green

Window tinting

None

Weight

30 g

EN standard

EN 166:2001

Material

Recycled plastic

Features

UV protection

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017852 uvex super OTG planet 9169295 Safety glasses UV protection Grey, Green EN 166:2001

Description

This model is a comfortable safety goggles - no matter whether with flexible arms as Uvex SUPER F OTG or without hinge as Uvex SUPER OTG. With excellent eye compartment cover, it fits over conventional correction glasses without any problems and is therefore perfectly suitable as visitor's goggles.

This text is machine translated.

Features

  • General characteristics
  • Classic goggles for eyeglass wearers with innovative frame concept for perfect hold and flat disc design for a wide field of vision
  • Uvex protection planet – disk made of mass-balanced PC, supporting body made from biobased and recycled material, packaging made from recycled material pro rata
  • Robust polycarbonate lens with proven Uvex supravision coating technology – permanently fog and scratch-resistant disc
  • Metal-free
  • Frame color: Anthracite, jade
  • PC disc: Colorless
  • Comfort features
  • Flexible holder with soft ear clips for comfortable, secure hold without pressure points
  • Anatomically shaped nose support for all-day comfort
  • Protective features
  • Certified according to EN 166 (personal eye protection) and EN 170 (UV-protection-Filter)
  • Identification: W 166 FT CE – 2C-1.2 W1 FTKN CE
  • UV400 – 100% protection from hazardous UV radiation up to 400 nm

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)