uvex suXXeed 9181- Sporty safety glasses with dynamic design that responds- Ergonomically shaped brackets with soft ends ensureComfortable, secure hold without pressure points- Soft, flexible nose support adapts to the carrier and ensuresNon-slip and pressure-free seat- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- Optional extra frame provides additional protection against particles,Dirt and dust- metal-free- Anthracite/lime holder, W 166 FT CE- Disc PC gray 23%/UV400, 5-2.5 W1 FTKN CE- Coating uvex supravision excellence
This text is machine translated.
Description
uvex suXXeed 9181- Sporty safety glasses with dynamic design that responds- Ergonomically shaped brackets with soft ends ensureComfortable, secure hold without pressure points- Soft, flexible nose support adapts to the carrier and ensuresNon-slip and pressure-free seat- Robust polycarbonate glass with proven uvex supravisionCoating technology - permanently fog-free and scratch-proofibe- UV400 - 100% protection against hazardous UVA and UVB radiation up to 400nm- Optional extra frame provides additional protection against particles,Dirt and dust- metal-free- Anthracite/lime holder, W 166 FT CE- Disc PC gray 23%/UV400, 5-2.5 W1 FTKN CE- Coating uvex supravision excellence