• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex ultrashield 9122415 Safety glasses Black, White EN ISO 16321-1:2022

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clip glasses Uvex ultrashield

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Black

White

Window tinting

None

EN standard

EN ISO 16321-1:2022

Material

Plastic

Polypropylene

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3553534 uvex ultrashield 9122415 Safety glasses Black, White EN ISO 16321-1:2022

User & Safety Instructions

User & Safety Instructions 3553534 uvex ultrashield 9122415 Safety glasses Black, White EN ISO 16321-1:2022

Description

Reliable eye protection in sporty design: The Uvex ultrashield combines stylish look with highest functionality. The large panorama panel in trendy shades provides for the right view in every situation - its pleasant wearing comfort makes the protective goggles the wanted companion in the everyday life

General characteristics
Extremely sporty safety glasses Ideal for fashion-oriented wearers
Very large disc design for an unrestricted, wide field of vision and increased security

Comfort features
Soft ear pieces provide for a comfortable, secure hold without pressure points
Soft, adjustable nose support allows the glasses to be adjusted to the wearer and provides for a pleasant, slip-proof and pressure-free fit

Protective features
Certified according to EN ISO 16321-1 (eye and face protection for operational use, sunscreen filter)
Robust polycarbonate lens with UV400 – 100 % protection against dangerous UV radiation up to 400 nm

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)