• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex ultravision 9301813 Safety goggles UV protection Clear

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 24.99
-28 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex ultravision colorless sv exp.

Our service for you

Technical specifications

  • Coating: uvex supravision excellence
Product type

Safety goggles

Factory colour

Clear

Window tinting

None

Weight

133 g

Material

Plastic

Features

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383899 uvex ultravision 9301813 Safety goggles UV protection Clear

Datasheet 2383899 uvex ultravision 9301813 Safety goggles UV protection Clear

User & Safety Instructions

User & Safety Instructions 2383899 uvex ultravision 9301813 Safety goggles UV protection Clear

Description

Superior in all disciplines. The innovative uvex 2 safety shoe series in the S3 and S1 P protection classes does not shy away from any challenge: Optimum cushioning, ergonomic fit, low weight and best climate properties ensure maximum performance in everyday work and redefine the limits for safety shoes.

Comfortable, ergonomically designed full-view glasses
Good wearing properties thanks to sophisticated ventilation system
Suitable for spectacle wearers, unrestricted side perception, problem-free disc change
With 2 tear-off films
Color of the holder gray-transparent, W 166 34 CE
PC-disc colorless/UV400, 2C-1,2, W1 BTKN CE
Coating uvex supravision excellence

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)