• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex unipur carbon 6055609 Protective glove Size (gloves): 9 CAT II 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work glove uvex unipur carbon

Our service for you

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Polymer

Size

9

Factory colour

Grey

Black

White

EN standard

EN 388

EN 511

Features

anti-static

Content

1 Pair

Material (back of the hand)

Polyamide

Carbon

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2160270 uvex unipur carbon 6055609 Protective glove Size (gloves): 9 CAT II 1 Pair

Datasheet 2160270 uvex unipur carbon 6055609 Protective glove Size (gloves): 9 CAT II 1 Pair

User & Safety Instructions

User & Safety Instructions 2160270 uvex unipur carbon 6055609 Protective glove Size (gloves): 9 CAT II 1 Pair

Description

Features

  • More sensitively and anti-static protection glove for precision work with electronic parts
  • Very good grip
  • Meets the requirements of the DIN EN 16350: 2014
  • Very high breathability
  • Excellent touch and finger-tip feeling. Applications: Work on touch screens, electrical industry, working in anti-static areas, installation of electronic components.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)