• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 211456 LED (monochrome) EEC F (A - G) E-27 Bulb shape 7.5 W = 50 W Natural white (Ø x H) 37 mm x 100 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 211456 LED (monochrome) E-27 7.5 W = 50 W Natural white Bulb shape

  • Power= 7.5 W
  • Total luminous flux= 660 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED (monochrome)

E-27

7.5 W

660 lm

50 W

Factory colour

White

Radiation angle

230°

Bulb shape

Colour

Natural white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 - 4000 K

No

25.000 h

Circuits

20000

Operating voltage

220 V

Length

100 mm

(Ø)

37 mm

Content

1 pc(s)

Height

100 mm

F (A - G)

Energy consumption

7.5 kWh/1000h

Dim

(Ø x H) 37 mm x 100 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

0.03 kg

Bulb shape

T37

Power range

7.5 W - 9.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Total luminous flux

660 lm

Material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744218 V-TAC 211456 LED (monochrome) EEC F (A - G) E-27 Bulb shape 7.5 W = 50 W Natural white (Ø x H) 37 mm x 100 mm 1 pc(s)

Description

VT-237 7.5W T37 LED PLASTIC BULB CREE CHIP 4000K E27

This text is machine translated.

Features

  • Modern LED SMD CREE chip technology for greater reliability and long life. Replaces standard 50-Watt halogen lamps Lasts 25,000 hours and is therefore much more durable than standard halogen lamps. Suitable for E27 fittings. Suitable for the lighting of living rooms, commercial real estate, for decoration, e.g. in living rooms and lounges.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)