• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 211966 SMD LED EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Daylight white (Ø x H) 50 mm x 80 mm dimmable 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 211966 SMD LED GU10 6 W = 60 W Daylight white Reflector bulb

  • Power= 6 W
  • Total luminous flux= 445 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

Product type

SMD LED

GU10

6 W

445 lm

60 W

Factory colour

White

Radiation angle

38°

Reflector bulb

Colour

Daylight white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable

4000 K

Colour temperature range

4000 - 4000 K

Yes

25.000 h

Circuits

20000

Operating voltage

230 V

Length

50 mm

(Ø)

50 mm

Content

1 pc(s)

Height

80 mm

F (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 50 mm x 80 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

0.03

Bulb shape

GU10

Power range

5 W - 7.4 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Total luminous flux

445 lm

Material

Plastic

Max. temperature

+45 °C

Min. temperature

-20 °C

Colour rendering index

80

IP20

Type

Cylindrical

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3477059 V-TAC 211966 SMD LED EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Daylight white (Ø x H) 50 mm x 80 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3477059 V-TAC 211966 SMD LED EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Daylight white (Ø x H) 50 mm x 80 mm dimmable 1 pc(s)

Description

Features

  • New line of GU10 spotlights with SMD CREE chip technology for improved reliability. Lasts 25,000 hours, longer life than standard halogen flood light. Replaces old 60-W halogen lamps Easy to install, with GU10-socket. With dimmer function. Applications – hotels, bars, commercial and private lighting, exhibition stands, etc.
  • This text is machine translated.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)