• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 212341 LED (monochrome) EEC F (A - G) E14 Bulb shape 2 W Warm white 1 pc(s)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 212341 LED (monochrome) E14 2 W Warm white Bulb shape

  • Power= 2 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2 W

Bulb shape

Colour

Warm white

3000 K

Colour temperature range

3000 - 3000 K

20000 h

Content

1 pc(s)

F (A - G)

Bulb shape

ST26

Power range

0 W - 2.4 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451466 V-TAC 212341 LED (monochrome) EEC F (A - G) E14 Bulb shape 2 W Warm white 1 pc(s)

Description

LED BULBS MADE OF PLASTIC

A decorative and efficient lamp series for complicated lighting fixtures in wall lamps, chandeliers and table lamps. This new generation of LED plastic lamps is suitable for Ideal for general lighting in homes, commercial and industrial areas.

This text is machine translated.

Features

  • • Modern LED SMD technology for increased reliability and durability
  • • Replaces the old 18-watt halogen lamp
  • • The service life is 20,000 hours, a longer life than with standard halogen lamps
  • • Designed for E14 standard sockets
  • • Suitable for home lighting, commercial lighting, decorative living rooms, lounges, etc.

More interesting products

(*All information is plus legal VAT)