• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 212346 LED (monochrome) EEC F (A - G) E14 Tube shape 2 W = 18 W Warm white (Ø x H) 26 mm x 59 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

380 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 212346 LED (monochrome) E14 2 W = 18 W Warm white Tube shape

  • Power= 2 W
  • Total luminous flux= 180 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2 W

180 lm

18 W

Factory colour

White

Radiation angle

200°

Tube shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

3000 K

Colour temperature range

3000 K

25.000 h

Circuits

20000

Operating voltage

220 V

(Ø)

26 mm

Content

1 pc(s)

Height

59 mm

F (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x H) 26 mm x 59 mm

Colour rendering

830

Colour rendering index

80 Ra

Weight

0.01 kg

Bulb shape

T26

Power range

0 W - 2.4 W

Total luminous flux

180 lm

Material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744234 V-TAC 212346 LED (monochrome) EEC F (A - G) E14 Tube shape 2 W = 18 W Warm white (Ø x H) 26 mm x 59 mm 1 pc(s)

Description

VT-202 2W T26 LED PLASTIC BULB CREE CHIP 3000K E14

This text is machine translated.

Features

  • Modern LED SMD CREE chip technology for greater reliability and long life. Replaces standard 18-Watt halogen lamps Lasts 25,000 hours and is therefore much more durable than standard halogen lamps. Suitable for E14 sockets. Ideal for the lighting of living rooms, commercial real estate, as decoration, in living rooms, lounges etc.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)