• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 2142076 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.7 W = 30 W Cool white (Ø x H) 45 mm x 70 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 2142076 LED (monochrome) E-27 3.7 W = 30 W Cool white Globe shape

  • Power= 3.7 W
  • Total luminous flux= 320 lm
  • Colour temperature= 6400 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

3.7 W

320 lm

30 W

Factory colour

White

Radiation angle

180°

Globe shape

Colour

Cool white

≙ power rating of a light bulb (range)

25 W - 39.9 W

6400 K

Colour temperature range

6400 K (max)

25.000 h

Circuits

20000

Operating voltage

220 V

Length

70 mm

(Ø)

45 mm

Content

1 pc(s)

Height

70 mm

F (A - G)

Dim

(Ø x H) 45 mm x 70 mm

Colour rendering

864

Colour rendering index

80 Ra

Weight

0.01 kg

Bulb shape

G45

Power range

2.5 W - 4.9 W

Colour temperature (max.)

6400 K

Total luminous flux

320 lm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744256 V-TAC 2142076 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.7 W = 30 W Cool white (Ø x H) 45 mm x 70 mm 1 pc(s)

Description

VT-1830 3.7W G45 LED PLASTIC BULB CREE CHIP 6500K E27

This text is machine translated.

Features

  • Modern LED SMD CREE chip technology for greater reliability and long life. Replaces an old 30 W halogen bulb. Lasts 25,000 hours and is thus much more durable than conventional halogen lamps. Suitable for E27 fittings. Ideal for lighting living rooms, commercial premises, living rooms, lounges, etc.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)