• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 21421516 LED (monochrome) EEC F (A - G) E14 Candle shape 4.5 W = 40 W Warm white (Ø x H) 36.5 mm x 92.5 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 21421516 LED (monochrome) E14 4.5 W = 40 W Warm white Candle shape

  • Power= 4.5 W
  • Total luminous flux= 470 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.5 W

470 lm

40 W

Factory colour

White

Radiation angle

180°

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

3000 K

Colour temperature range

3000 K (max)

25.000 h

Circuits

20000

Operating voltage

220 V

(Ø)

36.5 mm

Content

1 pc(s)

Height

92.5 mm

F (A - G)

Dim

(Ø x H) 36.5 mm x 92.5 mm

Colour rendering

830

Colour rendering index

80 Ra

Weight

0.02 kg

Power range

2.5 W - 4.9 W

Colour temperature (max.)

3000 K

Total luminous flux

470 lm

Material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744257 V-TAC 21421516 LED (monochrome) EEC F (A - G) E14 Candle shape 4.5 W = 40 W Warm white (Ø x H) 36.5 mm x 92.5 mm 1 pc(s)

Description

VT-1855 4.5W LED CANDLE BULB CREE CHIP 3000K E14

This text is machine translated.

Features

  • Modern LED SMD CREE chip technology for greater reliability and long life. Replaces an old 40 W halogen bulb. Lasts 25,000 hours and is thus much more durable than conventional halogen lamps. Suitable for E14 sockets. Ideal for lighting living rooms, commercial premises, decorative, in living rooms, lounges, etc.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)