

LED (monochrome)
E14
4.50 W
470 lm
40 W
White
180°
Candle shape
Daylight white
40 W - 59.9 W
not dimmable
4000 K
4000 - 4000 K
No
20000 h
20000
0.01 s
230 V
36.5 mm
36.5 mm
1 pc(s)
100 mm
F (A - G)
5 kWh/1000h
(Ø x H) 36.5 mm x 100 mm
not cloud-enabled
840
80 Ra
0.0244 kg
C35
2.5 W - 4.9 W
4000 K
4000 K
470 lm
Thermoplastic
IP20
Yes
yes
User & Safety Instructions 2798676 V-TAC 2142581 LED (monochrome) EEC F (A - G) E14 Candle shape 4.50 W = 40 W Daylight white (Ø x H) 36.5 mm x 100 mm not