• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 214454 LED (monochrome) EEC F (A - G) E-27 Pear shape 15 W = 100 W Natural white (Ø x H) 65 mm x 134 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 214454 LED (monochrome) E-27 15 W = 100 W Natural white Pear shape

  • Power= 15 W
  • Total luminous flux= 1521 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED (monochrome)

E-27

15 W

1521 lm

100 W

Factory colour

White

Radiation angle

200°

Pear shape

Colour

Natural white

≙ power rating of a light bulb (range)

100 W -

4000 K

Colour temperature range

4000 K (max)

20000 h

Circuits

20000

Operating voltage

220 V

Length

134 mm

(Ø)

65 mm

Content

1 pc(s)

Height

134 mm

F (A - G)

Energy consumption

15 kWh/1000h

Dim

(Ø x H) 65 mm x 134 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

0.056 kg

Bulb shape

A65

Power range

10 W - 19.9 W

Colour temperature (max.)

4000 K

Total luminous flux

1521 lm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588503 V-TAC 214454 LED (monochrome) EEC F (A - G) E-27 Pear shape 15 W = 100 W Natural white (Ø x H) 65 mm x 134 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)