• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-1574CCT LED wet room light EEC: E (A - G)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-1574CCT 48W LED WATERPROOF LAMP G-SERIES ECONOMIC PIPE 150CM 3IN1 120LM/W

Technical specifications

Product type

LED wet room light

E (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863572 V-TAC VT-1574CCT LED wet room light EEC: E (A - G)

Description

WATERPROOF LIGHTS - G SERIES

V-TAC's extensive, efficient waterproof lights feature high-quality LEDs, an impressive service life of up to 25,000 hours and an ultra-rugged housing made from particularly tough materials. They are available in different lengths and sizes for different application areas.

Product advantages:

• Watertight, 3-in-1, G-series color temperature light, can be chained

• Highly reliable and durable thanks to high-performance SMD technology.

• Powerful LED light source with a light output of 120 lm/W.

3-in-1 color temperature setting via DIP switch

• Up to 6 lights can be connected in series.

• Complete protection against water, dust and corrosion – protection class IP65.

• Designed for maximum efficiency and minimum glare

• Excellent heat dissipation.

• Suitable for parking lots, warehouses, garages, loading ramps, workshops etc.

This text is machine translated.

Features

  • 3-in-1 CCT light of G series, waterproof and connectable
  • With powerful SMD technology, which provides higher reliability and long life
  • Powerful LED light source with a light yield of 120 lm/W
  • 3-in-1 CCT, switchable via DIP switch
  • Up to 6 units can be linked together
  • Complete protection against water, dust and corrosion – protection class IP65
  • Designed for maximum efficiency and minimum glare Excellent heat dissipation
  • Suitable for parking lots, warehouses, garages, loading ramps, workshops etc.

Scope of delivery

  • VT-1574CCT 48W LED waterproof lamp

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)