• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4419-FC 20W 23852 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 20 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED outdoor floodlight

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

4000 K

Colour

White

2400 lm

Total luminous flux

2400 lm

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Weight

0.38 kg

Dim

(W x H x D) 152.5 x 162 x 57.8 mm

E (A - G)

Light bulb included

Yes

Width

152.5 mm

Height

162 mm

Depth

57.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557370 V-TAC VT-4419-FC 20W 23852 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): White