• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4449-FC 50W 23857 LED outdoor floodlight EEC: E (A - G) 50 W

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 6500 K

Technical specifications

Product type

LED outdoor floodlight

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

50 W

50 W

6500 K

6000 lm

Total luminous flux

6000 lm

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Dim

(W x H) 218.5 mm x 209.7 mm

E (A - G)

Light bulb included

Yes

Width

218.5 mm

Height

209.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557375 V-TAC VT-4449-FC 50W 23857 LED outdoor floodlight EEC: E (A - G) 50 W