
1/3
LED floodlight
3.2 V
1
LED (monochrome)
LED
10 W
19 W
4000 K
Neutral white
800 lm
800 lm
Incl. ballast
120°
IP65
IP65
White
Aluminium
1.54 kg
(Ø x H) 190 mm x 55 mm
n.rel.
Hexagonal
80
Yes
170 mm
55 mm
190 mm
190 mm
190 mm
incl. rechargeable batteries
4000 K
4000 K
User & Safety Instructions 2998229 V-TAC VT-80W-W 7842 LED floodlight, Solar panel 19 W Colours (LEDs): Neutral white