• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 12.99.3165 DisplayPort Adapter [1x DisplayPort socket - 1x DisplayPort socket] Black gold plated connectors 0 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort socket

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0 cm

Factory colour

Black

Video resolution

4096 x 2560 Pixel

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

DisplayPort version

DisplayPort 1.2

Cable specs

DisplayPort 1.2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342269 Value 12.99.3165 DisplayPort Adapter [1x DisplayPort socket - 1x DisplayPort socket] Black gold plated connectors 0 cm

More interesting products

(*All information is plus legal VAT)