• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.99.0966 Power strip White CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Value 19.99.0966 Power strip

  • Power strip with outside round UTE sockets
  • With 6 bits. On / off switch and protection against accidental contact
  • For Indoor use.
  • Plug-cable: 3.00 m

Technical specifications

Product type

Power strip

Outlets

6

Cable length

3.00 m

Plug type

CEE connector

Factory colour

White

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357410 Value 19.99.0966 Power strip White CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357410 Value 19.99.0966 Power strip White CEE connector 1 pc(s)

Description

Features

  • Sockets rotated by 45°
  • Cable 3M with angled UTE plug
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)