• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.0103 RJ45 Patch cable CAT 5e F/UTP 3.00 m Grey PVC coating 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
F/UTP
Connection type
RJ45
Cable length
3.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight 64.4 gImpedance 100 Ohm
Product type

Patch cable

CAT 5e

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Grey

Connector version

straight

Cable features

PVC coating

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557688 Value 21.99.0103 RJ45 Patch cable CAT 5e F/UTP 3.00 m Grey PVC coating 1 pc(s)

Description

Assembled shielded twisted pair patch cable of category 5e with shielded RJ-45 plugs on both sides. Hard-wearing thanks to sprayed kink protection as patch cable in patch fields or suitable as device connection cable and provided for use in LAN Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire; overall shielding: Aluminum-laminated polyester film. Shielded RJ-45 plug gold-plated contacts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)