• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.0203 RJ45 Patch cable CAT 6 U/UTP 3.00 m Grey Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
3.00 m
EAN:
Part number:
Item no:
Unavailable

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight 81.7 gImpedance 100 OhmCable LSOH: Yes
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Grey

Connector version

straight

Cable features

Unshielded

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557147 Value 21.99.0203 RJ45 Patch cable CAT 6 U/UTP 3.00 m Grey Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Description

Pre-fabricated unscreened twisted-pair patch cable of category 6 with RJ-45 plugs on both sides. Durable thanks to the die-cast kink protection. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Contact assignment: 1:1 according to EIA/TIA568, 8 wires. Construction: 8 wires stranded. High-quality gold-plated contacts. Halogen-free. Flame-resistant. Low smoke. We recommend using the following components for the construction of structured cabling: 21.15.1789 ROLINE UTP Cat. 6 / Class E solid wire installation cable LSOH 25.99.8394/25.99.8494 VALUE Cat. 6 /Class E flush-mounted sockets 26.99.0351/26.99.0352 VALUE Cat. 6/Class E 19" patch panel black/gray 21.99.0205 UTP patch cable LSOH CAT.6

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.