• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.0834 RJ45 Patch cable CAT 6A F/UTP 1.50 m Black Shielded, ribbon, gold plated connectors 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
F/UTP
Connection type
RJ45
Cable length
1.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight 34.5 gImpedance 100 Ohm
Product type

Patch cable

CAT 6A

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

ribbon

gold plated connectors

Cable use

Networks

Version

Cable

Cable design

Ribbon

Copper

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2558568 Value 21.99.0834 RJ45 Patch cable CAT 6A F/UTP 1.50 m Black Shielded, ribbon, gold plated connectors 1 pc(s)

Description

Assembled shielded patch cable of category 6A with RJ-45 plugs on both sides. Extra-flat cable for use in confined spaces. Sturdy thanks to the sprayed kink protection as patch cable in patch fields or suitable as device connection cable and provided for use in the LAN Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire. Pair-wise shielding: Aluminum foil gold-plated contacts

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.