• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.1362 RJ45 Patch cable CAT 6 S/FTP 5.00 m Yellow double shielding 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weighs 142.3 g.Impedance 100 Ohm
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Yellow

Connector version

straight

Cable features

double shielding

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558520 Value 21.99.1362 RJ45 Patch cable CAT 6 S/FTP 5.00 m Yellow double shielding 1 pc(s)

Description

Double shielded (PiMF) twisted pair cable of category 6 with shielded RJ-45 plugs attached on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Sturdy with sprayed kink protection Contact assignment 1:1 according to EIA/TIA 568, 8 wires Construction: 8 wires Wire in pairs Shielding in aluminum-laminated foil Braided shield Impedance: 100 Ohm We recommend to use the following components for the construction of a structured cabling: 21.99.0891 VALUE S/FTP Cat.6 / Class E solid wire Installation cable. 25.99.8392/25.99.8492 VALUE Cat. 6 / Class E surface-mounted/flush-mounted socket. 26.99.0353/26.99.0354 VALUE Cat. 6 / Class E 19" patch panel, black/gray. 21.99.0805 VALUE S/FTP Patch cable Cat. 6. This product combination was measured in our in-house test laboratory according to class E in the channel of 100m.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.