• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.1471 RJ45 Patch cable CAT 6A U/UTP 1.00 m White Unshielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/UTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight: 42.4 g
Product type

Patch cable

CAT 6A

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

White

Connector version

straight

Cable features

Unshielded

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557015 Value 21.99.1471 RJ45 Patch cable CAT 6A U/UTP 1.00 m White Unshielded 1 pc(s)

Description

The economical solution for category 6A cabling for data rates up to 10Gbit/s. Twisted pair connection cable with RJ-45 plugs attached on both sides. Suitable as patch cable in patch fields or as device connection cable Durable with sprayed kink protection Contact assignment 1:1 according to EIA/TIA 568, 8 wires Construction: 8 wires Wire impedance: 100 Ohm for the construction of an unshielded structured Cat.6A cabling the following components are recommended: 25.16.8484 Wall-mounted frame for keystones 25.16.8579 Module acceptance for keystones, 2fach 26.11.0337 ROLINE Cat.6a keystone, RJ-45, UTP 21.99.1681 VALUE UTP Installation cable Solid wire Cat. 6a, 300m 26.99.0358/26.99.0359 19" Cat. 6A Patch panel, UTP, 24 port, black/gray 21.99.0875 VALUE UTP, Cat.6a, gray, 5.9m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.