• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.1961 RJ45 Patch cable CAT 6A S/FTP 1.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire type: Stranded wireNumber of wires 8Weight 37.5 gCable LSOH: Yes
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Black

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557179 Value 21.99.1961 RJ45 Patch cable CAT 6A S/FTP 1.00 m Black double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

The economical solution for Cat.6A cabling for data rates up to 10Gbit/s. Double shielded (PiMF) twisted pair connection cable with shielded RJ-45 plugs attached on both sides. Suitable as patch cable in patch fields or as device connection cable. Sturdy with sprayed kink protection. Contact assignment 1:1 according to EIA/TIA 568, 8 wires. Design: 8 wires stranded wire, pair-wise shielding in aluminum-laminated foil, braided shield. Impedance 100 Ohm. Halogen-free, flame-resistant, low smoke. The following components are recommended for the construction of a shielded structured Cat.6A cabling: 25.16.8484 surface frame for keystones. 25.16.8579 Module acceptance for keystones, 2fach. 21.99.0881 VALUE S/FTP Installation cable Solid wire Cat.6A, 100m. 26.99.0366 VALUE Cat.6A keystone, RJ-45, STP. 21.99.0865 VALUE S/FTP patch cable, Cat.6A, gray, 5.0m. 26.11.0359/26.11.0360 19" keystone patch panel, unfitted, 24 ports.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)