• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 21.99.2134 RJ45 Patch cable CAT 6A F/UTP 1.50 m Yellow Shielded, ribbon, gold plated connectors 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
F/UTP
Connection type
RJ45
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALUE Patch Cable Cat. 6A (Class EA) FTP, extra-flat, yellow, 1.5 m

  • Sturdy thanks to sprayed anti-kink device
  • Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN
  • Suitable for use in 10 Gigabit Ethernet networks
  • Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads
  • Setup: 8 wires. Pair wise shielding: Aluminium foil
  • Gold-plated contacts

Technical specifications

Product type

Patch cable

CAT 6A

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Yellow

Connector version

straight

Cable features

Shielded

ribbon

gold plated connectors

Cable use

Networks

Version

Cable

Cable design

Flat

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887922 Value 21.99.2134 RJ45 Patch cable CAT 6A F/UTP 1.50 m Yellow Shielded, ribbon, gold plated connectors 1 pc(s)

Description

Assembled shielded patch cable of category 6A with RJ-45 plugs on both sides. Extra flat network cable for use in restricted spaces.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.