• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Fasteners Unequipped Silver (metallic)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 44.7 gHeight: 48 mmMaterial casing: MetalTechnical features: Only module carrier
Product type

Fasteners

Unequipped

Factory colour

Silver (metallic)

Dim

(L x W) 51.2 mm x 42 mm

Content

1 pc(s)

Port

2 ports

Width

42 mm

Length

51.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558364 Value Fasteners Unequipped Silver (metallic)

Description

DIN rail adapter unfitted, for two keystone modules and couplings it fits e.g. two VALUE Cat.6A Keystones STP 26.99.0366 or VALUE Cat.6A Keystones UTP 26.99.0363

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.