• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130B117003-E Network outlet DIN rail CAT 6A Grey-white (RAL 7035)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Regplus IP20 C6AModul 180°M

  • Equipped with a C 6 A module 180° RJ45 single module
  • 45 ° cable access from the top, plug-in direction inclined 45° downward
  • Identification of wire assignment T568A and T568B directly on the loading piece

Technical specifications

Product type

Network outlet

CAT 6A

Factory colour

Grey-white (RAL 7035)

Mounting type

DIN rail

Content

1 pc(s)

Type

Insert

Cable feed

top

Features

Compact

No. of LAN ports

1 x

Weight

0.07

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 976201 Metz Connect 130B117003-E Network outlet DIN rail CAT 6A Grey-white (RAL 7035)

Description

Connection unit for mounting on TH35 rail as per DIN EN 60715 in power distributors for house and industrial installation, equipped with a C6, Amodule 180° RJ45 single module, cable access 45° from the top, plug-in direction tilted 45° downwards, GHMT Cat.6, A re-embedded PVP certified, Cat.6, A component testing according to ISO/IEC 11801 Ed. 2.2:2011-06, DIN EN 50173-1-09, 2011-, DIN EN TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed..1 (12/2008), GHMT certified, Class E compliance, A to 500 MHz according to ISO/IEC 11801 Ed. 2.2:2011-06, DIN EN 50173-1:2011-09, tested: Component up to 600 MHz, link up to 800 MHz, for 10Gb Ethernet (IEEE 802.3an), remote power (HDBaseT, PoE plus, PoE and 4PPoE suitable) and Easy to mount connection of data lines AWG 26/1 - 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) to IDC-terminals, identification of wire allocation T568A and T568B directly on the load piece, special tool-free migration to 25G-systems, the width of 1TE enables the installation of up to 12 REGplus in standard electrical distribution, When installed as a device of protection class I, the equipotential bonding takes place directly on the rail via an integrated equipotential bonding plate, which can be connected to the building equipotential bonding system via appropriate contact terminals, the module is protected from direct contact via a cover. The protection class II remains if mounted in insulation-protective distributor. For this purpose, the equipotential bonding spring must be removed, integrated dust protection flap (also available in color)

This text is machine translated.

Features

  • Connection unit for mounting on TH35 DIN EN 60715 in electrical distribution panels for home and industrial installation
  • GHMT Cat 6A re-embedded PVP certified.
  • Cat 6A component testing according to ISO/IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT certified
  • Compliance with the Class EA to 500 MHz according to ISO/IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1:2011-09
  • Tested: Components up to 600 MHz, link up to 800 MHz
  • For 10 GBit Ethernet (IEEE 802.3an), Remote Powering (PoE, PoE plus and UPoE) and HDBaseT suitable
  • This enables an easy to mount connection of data lines AWG 24/1 - 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) to IDC terminals.
  • The overall width of 1 TE allows the installation of up to 12 REGplus in standard electrical distributor
  • Integrated dust protective cover (also available in color)

Hints

Network socket empty, please order module separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)