User & Safety Instructions 2342289 Value PC Adapter [1x USB-C® plug - 1x SATA socket 7+15-pin] 0 cm
Description
The easy way to connect a SATA III 6.0 Gbit/s hard disk via USB 3.1 / USB 3.2 Gen 2 Type C to a computer or notebook. Easy way to connect a SATA 6.0 Gbit/s hard disk via a USB 3.1 / USB 3.2 Gen 2 port to a computer or notebook. Suitable for type 2.5 Serial ATA HDD/SSD compatible with SATA 6.0 Gbit/s supports transfer rates of up to 5.0 Gbit/s Connection to the computer: USB type C Connection to the hard disk: 15-pin SATA power + 7-pin SATA data USB Micro B Connection for optional power supply Hot-swappable, Plug & Play Length USB cable: 0.15 mNote: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).
This text is machine translated.
Description
The easy way to connect a SATA III 6.0 Gbit/s hard disk via USB 3.1 / USB 3.2 Gen 2 Type C to a computer or notebook. Easy way to connect a SATA 6.0 Gbit/s hard disk via a USB 3.1 / USB 3.2 Gen 2 port to a computer or notebook. Suitable for type 2.5 Serial ATA HDD/SSD compatible with SATA 6.0 Gbit/s supports transfer rates of up to 5.0 Gbit/s Connection to the computer: USB type C Connection to the hard disk: 15-pin SATA power + 7-pin SATA data USB Micro B Connection for optional power supply Hot-swappable, Plug & Play Length USB cable: 0.15 mNote: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).