• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB 2.0 Adapter [1x USB 3.2 1st Gen port A (USB 3.0) - 1x USB 3.2 1st Gen port A (USB 3.0)] 0 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

USB 3.2 1st Gen port A (USB 3.0)

No. of B connections

1 x

Type B

USB 3.2 1st Gen port A (USB 3.0)

Cable length

0 mm

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

5 GBit/s

Video transmission possible

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342124 Value USB 2.0 Adapter [1x USB 3.2 1st Gen port A (USB 3.0) - 1x USB 3.2 1st Gen port A (USB 3.0)] 0 mm

Description

USB 3.0 / 3.2 Gen 1 type A adapter with sockets on both sides - for connecting two USB type A cables with speeds of up to 5 GBit/s! USB 3.0 / 3.2 Gen 1 Gender changer with sockets on both sides Data transfer at speeds of up to 5 GBit/s Simple transfer through the compact construction instructions Note: According to the current specifications of the USB.org we have adapted the technical data of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)