• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve plug with integrated seal Black SAIL-VSC-5.0U(0.5) 1845180500 Weidmüller Content: 1 pc(s)

Product type
Square connector
Type
C standard
Connection
Open end cable
IP rating
IP67 (when locked)
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Valve plug with integrated seal

  • SAIL-VSC 5.0 U (0.5)

Technical specifications

  • Contact surface: Tin-plated
  • Nominal current: 4 A
  • Sheath material: PUR
Product type

Square connector

Type

C standard

Connection

Open end cable

IP67 (when locked)

Number of pins

3

Nominal voltage

24 V

Display

LED

Total no. of pins

3

Weight

164 g

Manufacturer part #

1845180500

Factory colour

Black

Content

1 pc(s)

Cable length

5.00 m

Cable cross section

0.5 mm²

RoHS-compliant

Yes

Circuit layout description

incl. diode

Connector type

Plug, right angle

Max. temperature

+80 °C

Min. temperature

-25 °C

Type

SAIL-VSC-5.0U(0.5)

Features

Built-in sealing

Suitable for drag chains

Halogen-free

Cross-section (sensor/actuator wiring)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204152 Valve plug with integrated seal Black SAIL-VSC-5.0U(0.5) 1845180500 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204152 Valve plug with integrated seal Black SAIL-VSC-5.0U(0.5) 1845180500 Weidmüller Content: 1 pc(s)

Description

Valve plug with integrated seal. End of the open valve plug, C. This valve plug has a transparent casing with an integrated seal. The connection cross-section corresponds to 0.5 mm² and can thus be connected directly with our SAI IDC distributor. The operating state of the valve plug is used by a display element (LED) lights. The valve plug, all a protective circuit. The Weidmüller products include valve plug of the types A, B, C according to DIN and industry standard. The protection class IP67 is in when connected.

This text is machine translated.