
24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Fall delay time: Max. 200 ms
- Switch-off tip: 1 V
- Power output: Max. 60 W (VA)
- Material: PUR
- material (contact): Bronze, silver-plated
- Packaging type
Piece
- Conductor material
Bronze, silver plated
- Product type
Valve EMI suppressor
- Type
A standard
- Nominal voltage
24 V DC/AC
- Display
LED
- Manufacturer part #
3124681
- Content
1 pc(s)
- Width
37.5 mm
- Length
28 mm
- RoHS-compliant
Yes
- Connector type
Adapter
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
3124681
- Features
LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313116 Valve suppression module 3124681 3124681 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313116 Valve suppression module 3124681 3124681 Murrelektronik Content: 1 pc(s)
Description
Hints
LED color: Yellow.






















