• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta INDUSTRIAL PRO AA Stk AA battery Alkali-manganese 2960 mAh 1.5 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

2960 mAh

Height

50.5 mm

(Ø)

14 mm

Content

1 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Factory colour

Multicolour

Connector

Pin contact

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2142110 Varta INDUSTRIAL PRO AA Stk AA battery Alkali-manganese 2960 mAh 1.5 V 1 pc(s)

Security datasheet

Security datasheet 2142110 Varta INDUSTRIAL PRO AA Stk AA battery Alkali-manganese 2960 mAh 1.5 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.