
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
Varta Night Cutter F40 6AA with batt.
- 3 luminosity
- Flash function
- Impact and splash-proof
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
65 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
240 m
- Weight
134 g
- Dim
(Ø x L) 48 mm x 235 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AA
- Luminous flux (high)
1000 lm
- Material
Aluminium
- Length
235 mm
- (Ø)
48 mm
IPX4
- Waterproof
No
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368933 Varta Night Cutter F40 18902101121 LED (monochrome) Torch battery-powered 1000 lm 65 h 134 g
User & Safety Instructions
User & Safety Instructions 2368933 Varta Night Cutter F40 18902101121 LED (monochrome) Torch battery-powered 1000 lm 65 h 134 g
Security datasheet
Security datasheet 2368933 Varta Night Cutter F40 18902101121 LED (monochrome) Torch battery-powered 1000 lm 65 h 134 g
Description
Turns night into day
Premium torch with 6x AA batteries that cuts through the night with its extra bright LED.
Including a precise focusing and 4 light modes.
This text is machine translated.
Premium torch with 6x AA batteries that cuts through the night with its extra bright LED.
Including a precise focusing and 4 light modes.
This text is machine translated.
Features
- 3 luminosity
- Stroboscope flash function
- precise focusing CREE high-power LED
- LED display when batteries are low
- Splash-proof
- Drop test from 2 m height
- Anodized aluminum type II shouses
Scope of delivery
- Night cutter F40
- Clip
- 6 x AAA batteries
- User manual.
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















