• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta PROFESSIONAL 435 Alk 4LR25-2 Non-standard battery 4LR25-2 Screw terminal Alkali-manganese 6 V 33000 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VARTA High Energy Work, 6 V

  • 33000 mAh

Technical specifications

  • Temperature range: -10 to +50°C
Size

4LR25-2

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

6 V

Capacity (mAh, Ah)

33000 mAh

Special-purpose battery features

Screw terminal

Alternative battery types

MN918

PC918

4LR25-24

4R25-2C

EV31

R25-2

731

991

1231

LR825

Width

136.5 mm

Height

127 mm

Depth

73 mm

Weight

1265 g

Content

1 pc(s)

Type

PROFESSIONAL 435 Alk 4LR25-2

Rechargeable

No

Dim

(W x H x D) 136.5 x 127 x 73 mm

Factory colour

Blue

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 650989 Varta PROFESSIONAL 435 Alk 4LR25-2 Non-standard battery 4LR25-2 Screw terminal Alkali-manganese 6 V 33000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 650989 Varta PROFESSIONAL 435 Alk 4LR25-2 Non-standard battery 4LR25-2 Screw terminal Alkali-manganese 6 V 33000 mAh 1 pc(s)

Description

Compact and powerful battery for continuous operation. Its core application in backup devices, e.g. Alarm systems, continuous light or flashing light bulbs. For illumination at camp sites, angling, agriculture and building sites.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)